Part Details for SMMBD914LT1 by Rochester Electronics LLC
Overview of SMMBD914LT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMMBD914LT1
SMMBD914LT1 CAD Models
SMMBD914LT1 Part Data Attributes
|
SMMBD914LT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SMMBD914LT1
Rochester Electronics LLC
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, CASE 318-08, TO-236, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMMBD914LT1
This table gives cross-reference parts and alternative options found for SMMBD914LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBD914LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19W-M0RVG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Taiwan Semiconductor | SMMBD914LT1 vs BAS19W-M0RVG |
1C4148GB-R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | SMMBD914LT1 vs 1C4148GB-R |
1C4148BB | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | SMMBD914LT1 vs 1C4148BB |
1C4148AG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | SMMBD914LT1 vs 1C4148AG |
1C4148GG-R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Sensitron Semiconductors | SMMBD914LT1 vs 1C4148GG-R |
S-LMDL914T1G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SMMBD914LT1 vs S-LMDL914T1G |
MMBD4148A-T1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SMMBD914LT1 vs MMBD4148A-T1 |
MMBD248 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | SMMBD914LT1 vs MMBD248 |
1N914WT | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Surge Components Inc | SMMBD914LT1 vs 1N914WT |
BAS19R5 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SMMBD914LT1 vs BAS19R5 |