Part Details for SMOV34S151MP by Littelfuse Inc
Results Overview of SMOV34S151MP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMOV34S151MP Information
SMOV34S151MP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMOV34S151MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47W3098
|
Newark | Varistor, 405V, 150Vac, 200Vdc, 34Mm Square, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Smov34S Series, Clamping Voltage Vc Max:405V, Varistor Case Style:Square 34Mm, Peak Surge Current @ 8/20Μs:40Ka Rohs Compliant: Yes |Littelfuse SMOV34S151MP RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
576-SMOV34S151MP
|
Mouser Electronics | Varistors 150Vac 200Vdc 34mm SQ RoHS: Compliant | 0 |
|
$15.5200 | Order Now |
|
|
Vyrian | Active | 2417 |
|
RFQ |
US Tariff Estimator: SMOV34S151MP by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMOV34S151MP
SMOV34S151MP Part Data Attributes
|
|
SMOV34S151MP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMOV34S151MP
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 150 V | |
| Energy Absorbing Capacity-Max | 360 J | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -45 °C | |
| Package Height | 44.5 Mm | |
| Package Length | 41 Mm | |
| Package Style | Rectangular | |
| Package Width | 20 Mm | |
| Rated Power Dissipation (P) | 2 W | |
| Reference Standard | Ul | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide | |
| Terminal Placement | Radial | |
| Terminal Shape | Flat And Wire | |
| Working Voltage | 200 V |