Part Details for SMP1307-005 by Skyworks Solutions Inc
Overview of SMP1307-005 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP1307-005
SMP1307-005 CAD Models
SMP1307-005 Part Data Attributes
|
SMP1307-005
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1307-005
Skyworks Solutions Inc
Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMP1307-005
This table gives cross-reference parts and alternative options found for SMP1307-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1307-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P789CK | Pin Diode, 50V V(BR), Silicon, SURFACE MOUNT PACKAGE-3 | MACOM | SMP1307-005 vs MA4P789CK |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1307-005 vs SMP1345-075LF |
SMP1304-005LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1307-005 vs SMP1304-005LF |
SMP1321-011 | Pin Diode, 100V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMP1307-005 vs SMP1321-011 |
RN142SMT2R | Pin Diode, | ROHM Semiconductor | SMP1307-005 vs RN142SMT2R |
BAP65-03,115 | BAP65-03 - Silicon PIN diode SOD 2-Pin | NXP Semiconductors | SMP1307-005 vs BAP65-03,115 |
SMP1304-007LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1307-005 vs SMP1304-007LF |
SMP1322-004 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1307-005 vs SMP1322-004 |
SMP1307-011 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMP1307-005 vs SMP1307-011 |
RN142SFH | Pin Diode, Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | SMP1307-005 vs RN142SFH |