-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 200V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1275-1-ND
|
DigiKey | RF DIODE PIN 200V 250MW SOT23-3 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1505 In Stock |
|
$0.4680 / $1.2100 | Buy Now |
DISTI #
873-SMP1307-005LF
|
Mouser Electronics | PIN Diodes Ls-1.5nH SOT-23 Series Pair RoHS: Compliant | 2603 |
|
$0.4530 / $1.2000 | Buy Now |
|
Bristol Electronics | 1172 |
|
RFQ | ||
|
Bristol Electronics | 2049 |
|
RFQ | ||
|
Quest Components | 1639 |
|
$0.4375 / $1.2500 | Buy Now | |
|
Quest Components | 40 |
|
$0.9132 / $1.5220 | Buy Now | |
|
Quest Components | 937 |
|
$0.7248 / $1.8120 | Buy Now | |
|
Rochester Electronics | SMP1307 - SOT 23 SERIES PAIR (TWO CHIPS) LEAD FREE RoHS: Compliant Status: Active Min Qty: 1 | 9659 |
|
$0.5160 / $0.6071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP1307-005LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1307-005LF
Skyworks Solutions Inc
Pin Diode, 200V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1997-06-01 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMP1307-005LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1307-005LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1307-005 | Pin Diode, Silicon | Alpha Industries | SMP1307-005LF vs SMP1307-005 |