-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1091-1-ND
|
DigiKey | RF DIODE PIN 200V 250MW SOT5 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55256 In Stock |
|
$0.9175 / $1.5400 | Buy Now |
DISTI #
873-SMP1307-027LF
|
Mouser Electronics | PIN Diodes .45pF -65C +150C SOT-5 Pi RoHS: Compliant | 8887 |
|
$0.9170 / $1.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2745 |
|
$0.7425 / $2.2500 | Buy Now |
|
Bristol Electronics | 3309 |
|
RFQ | ||
|
Quest Components | 2196 |
|
$0.8250 / $3.0000 | Buy Now | |
|
Rochester Electronics | SMP1307 - N-TYPE SOD 323 N-TYPE SINGLE LEAD FREE RoHS: Compliant Status: Active Min Qty: 1 | 39000 |
|
$1.0500 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP1307-027LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1307-027LF
Skyworks Solutions Inc
Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.45 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G5 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMP1307-027LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1307-027LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1307-027 | Pin Diode, Silicon, PLASTIC PACKAGE-5 | Skyworks Solutions Inc | SMP1307-027LF vs SMP1307-027 |
SMP1307-027 | Pin Diode, Silicon, SOT-5, 5 PIN | Alpha Industries | SMP1307-027LF vs SMP1307-027 |