Part Details for SMP1320-003 by Skyworks Solutions Inc
Overview of SMP1320-003 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP1320-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6997 |
|
RFQ | ||
|
Quest Components | Pin Diode, Dual, Common Anode, 50v V(br), Sot-23 | 26890 |
|
$0.2100 / $0.6000 | Buy Now |
|
Quest Components | Pin Diode, Dual, Common Anode, 50v V(br), Sot-23 | 5597 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for SMP1320-003
SMP1320-003 CAD Models
SMP1320-003 Part Data Attributes:
|
SMP1320-003
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1320-003
Skyworks Solutions Inc
Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.4 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMP1320-003
This table gives cross-reference parts and alternative options found for SMP1320-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1320-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1320-003 | Pin Diode, Silicon | Alpha Industries | SMP1320-003 vs SMP1320-003 |
SMP1320-003LF | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1320-003 vs SMP1320-003LF |