Part Details for SMP1322-079LF by Skyworks Solutions Inc
Overview of SMP1322-079LF by Skyworks Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36079LFZV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36079LFZWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
66429-079LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for SMP1322-079LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1100-1-ND
|
DigiKey | RF DIODE PIN 50V 250MW SC79 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
359889 In Stock |
|
$0.2175 / $0.4600 | Buy Now |
DISTI #
873-SMP1322-079LF
|
Mouser Electronics | PIN Diodes Ls=.7nH SC-79 Single RoHS: Compliant | 40570 |
|
$0.2170 / $0.4600 | Buy Now |
DISTI #
26036432
|
Verical | PIN Diode Switch 50V 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3000 | Buy Now |
|
Bristol Electronics | 691 |
|
RFQ | ||
|
Quest Components | PIN DIODE, 50V V(BR), SILICON | 196808 |
|
$0.5115 / $1.7050 | Buy Now |
DISTI #
SMP1322-079LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 15000 | 3000 |
|
$0.2000 | Buy Now |
DISTI #
SMP1322-079LF-B
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717000004258
|
Chip1Stop | Diode PIN Switch 50V 2-Pin SC-79 T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.3390 | Buy Now |
|
LCSC | Independent Type 850mV10mA 50V SC-79 Diodes - General Purpose ROHS | 89 |
|
$0.2141 / $0.3654 | Buy Now |
Part Details for SMP1322-079LF
SMP1322-079LF CAD Models
SMP1322-079LF Part Data Attributes
|
SMP1322-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1322-079LF
Skyworks Solutions Inc
Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.4 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMP1322-079LF
This table gives cross-reference parts and alternative options found for SMP1322-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1322-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056547115 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | SMP1322-079LF vs 934056547115 |
MA4P789-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | SMP1322-079LF vs MA4P789-1141 |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1322-079LF vs SMP1345-075LF |
SMP1307-11 | Pin Diode, 200V V(BR), Silicon, PLASTIC, SOD-323, 2 PIN | Skyworks Solutions Inc | SMP1322-079LF vs SMP1307-11 |
SMP1322-003 | Pin Diode, Silicon | Alpha Industries | SMP1322-079LF vs SMP1322-003 |
BAR65-02W | Pin Diode, 30V V(BR), Silicon, SCD80, 2 PIN | Infineon Technologies AG | SMP1322-079LF vs BAR65-02W |
MA2SP02 | Pin Diode, Silicon, SC-79, 2 PIN | Panasonic Electronic Components | SMP1322-079LF vs MA2SP02 |
MA3X551 | Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN | Panasonic Electronic Components | SMP1322-079LF vs MA3X551 |
SMP1322-016 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | SMP1322-079LF vs SMP1322-016 |
SMP1340-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMP1322-079LF vs SMP1340-011 |