Part Details for SMP1330-005LF by Skyworks Solutions Inc
Overview of SMP1330-005LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP1330-005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0519
|
Newark | Rf Limiter Diode, Diode Configuration:Dual Series, Resistance @ If:1.2Ohm, Reverse Voltage:20V, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Capacitance:1Pf, Forward Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Skyworks Solutions SMP1330-005LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 104 |
|
$0.6850 / $1.2600 | Buy Now |
DISTI #
863-1101-1-ND
|
DigiKey | DIODE STANDARD 20V 250MW SOT23-3 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62529 In Stock |
|
$0.4680 / $1.2100 | Buy Now |
DISTI #
873-SMP1330-005LF
|
Mouser Electronics | PIN Diodes Ls=1.5nH SOT-23 Series Pair RoHS: Compliant | 0 |
|
$0.4590 / $1.2100 | Order Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
|
Quest Components | 20 V, SILICON, PIN DIODE | 9 |
|
$0.8608 / $1.0329 | Buy Now |
|
Rochester Electronics | SMP1330 - Plastic Packaged Limiter Diodes RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$0.5162 / $0.6073 | Buy Now |
DISTI #
1753776
|
element14 Asia-Pacific | RF LIMITER DIODE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 104 |
|
$0.7420 / $1.2709 | Buy Now |
DISTI #
1753776RL
|
element14 Asia-Pacific | RF LIMITER DIODE RoHS: Compliant Min Qty: 100 Container: Reel | 104 |
|
$0.7420 / $0.8155 | Buy Now |
DISTI #
1753776RL
|
Farnell | RF LIMITER DIODE RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 104 |
|
$0.7701 / $0.7789 | Buy Now |
DISTI #
1753776
|
Farnell | RF LIMITER DIODE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 104 |
|
$0.7701 / $1.3922 | Buy Now |
Part Details for SMP1330-005LF
SMP1330-005LF CAD Models
SMP1330-005LF Part Data Attributes
|
SMP1330-005LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1330-005LF
Skyworks Solutions Inc
Pin Diode, 20V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW DISTORTION | |
Application | LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Nom | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.004 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |