-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode, 20V V(BR), Silicon, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1166-1-ND
|
DigiKey | RF DIODE PIN 50V 750MW 0402 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
214385 In Stock |
|
$0.3659 / $0.9400 | Buy Now |
DISTI #
873-SMP1330-040LF
|
Mouser Electronics | PIN Diodes Ls=.45nH SOD-882 Single RoHS: Compliant | 5765 |
|
$0.3590 / $0.9400 | Buy Now |
|
Rochester Electronics | SMP1330 - Plastic Packaged Limiter Diodes RoHS: Compliant Status: Active Min Qty: 1 | 648 |
|
$0.4033 / $0.4745 | Buy Now |
DISTI #
SMP1330-040LF-B
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMP1330-040LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 9000 | 36000 |
|
$0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP1330-040LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1330-040LF
Skyworks Solutions Inc
Pin Diode, 20V V(BR), Silicon, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.9 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Minority Carrier Lifetime-Nom | 0.004 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMP1330-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1330-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1330-007 | Pin Diode, 20V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1330-040LF vs SMP1330-007 |
SMP1330-007 | Pin Diode, 20V V(BR), Silicon, PLASTIC PACKAGE-3 | Alpha Industries | SMP1330-040LF vs SMP1330-007 |