Part Details for SMP4Q200JALUT00 by Spectrum Control
Results Overview of SMP4Q200JALUT00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP4Q200JALUT00 Information
SMP4Q200JALUT00 by Spectrum Control is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for SMP4Q200JALUT00
SMP4Q200JALUT00 CAD Models
SMP4Q200JALUT00 Part Data Attributes
|
|
SMP4Q200JALUT00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP4Q200JALUT00
Spectrum Control
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 20 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 16.5 Mm | |
| Length | 11.17 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | No | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Mil-Prf-49470 | |
| Size Code | 4440 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | BQ | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Shape | Gull Wing | |
| Width | 10.15 Mm |
Alternate Parts for SMP4Q200JALUT00
This table gives cross-reference parts and alternative options found for SMP4Q200JALUT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP4Q200JALUT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMP4Q200JAJUT00 | Spectrum Control | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 | SMP4Q200JALUT00 vs SMP4Q200JAJUT00 |
| SMP4Q200JALMB00 | Spectrum Control | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 | SMP4Q200JALUT00 vs SMP4Q200JALMB00 |
| SMP4Q200JAJMT00 | Spectrum Control | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 | SMP4Q200JALUT00 vs SMP4Q200JAJMT00 |
| SMP4Q200JALMT00 | Spectrum Control | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 | SMP4Q200JALUT00 vs SMP4Q200JALMT00 |
| SMP4Q200JALUB00 | Spectrum Control | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 | SMP4Q200JALUT00 vs SMP4Q200JALUB00 |
| SMP4Q200JAJUB00 | Spectrum Control | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 | SMP4Q200JALUT00 vs SMP4Q200JAJUB00 |