Datasheets
SMP4Q200JALUT00 by: Spectrum Control

Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440

Part Details for SMP4Q200JALUT00 by Spectrum Control

Results Overview of SMP4Q200JALUT00 by Spectrum Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

SMP4Q200JALUT00 Information

SMP4Q200JALUT00 by Spectrum Control is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Part Details for SMP4Q200JALUT00

SMP4Q200JALUT00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMP4Q200JALUT00 Part Data Attributes

SMP4Q200JALUT00 Spectrum Control
Buy Now Datasheet
Compare Parts:
SMP4Q200JALUT00 Spectrum Control Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440
Rohs Code No
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code Compliant
ECCN Code EAR99
Capacitance 20 µF
Capacitor Type Ceramic Capacitor
Dielectric Material Ceramic
Height 16.5 Mm
Length 11.17 Mm
Mounting Feature Surface Mount
Multilayer No
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape Rectangular Package
Package Style Smt
Packing Method Tr
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Reference Standard Mil-Prf-49470
Size Code 4440
Surface Mount Yes
Temperature Characteristics Code BQ
Temperature Coefficient 15% Ppm/°C
Terminal Shape Gull Wing
Width 10.15 Mm

Alternate Parts for SMP4Q200JALUT00

This table gives cross-reference parts and alternative options found for SMP4Q200JALUT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP4Q200JALUT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SMP4Q200JAJUT00 Spectrum Control Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 SMP4Q200JALUT00 vs SMP4Q200JAJUT00
SMP4Q200JALMB00 Spectrum Control Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 SMP4Q200JALUT00 vs SMP4Q200JALMB00
SMP4Q200JAJMT00 Spectrum Control Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 SMP4Q200JALUT00 vs SMP4Q200JAJMT00
SMP4Q200JALMT00 Spectrum Control Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 SMP4Q200JALUT00 vs SMP4Q200JALMT00
SMP4Q200JALUB00 Spectrum Control Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 SMP4Q200JALUT00 vs SMP4Q200JALUB00
SMP4Q200JAJUB00 Spectrum Control Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BQ, 15% TC, 20uF, Surface Mount, 4440 SMP4Q200JALUT00 vs SMP4Q200JAJUB00
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP4Q200JALUT00 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP4Q200JALUT00 by Spectrum Control

Select Manufacturer
Which Manufacturer of SMP4Q200JALUT00 would you like to use for your alert(s)?
  • Please alert me when SMP4Q200JALUT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP4Q200JALUT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP4Q200JALUT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP4Q200JALUT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP4Q200JALUT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP4Q200JALUT00 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: