Part Details for SMP600G-FJG1 by TT Electronics Resistors
Overview of SMP600G-FJG1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMP600G-FJG1
SMP600G-FJG1 CAD Models
SMP600G-FJG1 Part Data Attributes
|
SMP600G-FJG1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SMP600G-FJG1
TT Electronics Resistors
PIN Photodiode, HERMETIC, METAL CAN, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC, METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 6 nA | |
Infrared Range | YES | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 60 V | |
Shape | ROUND | |
Size | 5.9 mm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for SMP600G-FJG1
This table gives cross-reference parts and alternative options found for SMP600G-FJG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP600G-FJG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP600G-FJ | PIN PHOTO DIODE, HERMETIC, METAL CAN, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SMP600G-FJG1 vs SMP600G-FJ |