Part Details for SMP690G-JPSR3 by TT Electronics Resistors
Overview of SMP690G-JPSR3 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SMP690G-JPSR3
SMP690G-JPSR3 CAD Models
SMP690G-JPSR3 Part Data Attributes
|
SMP690G-JPSR3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SMP690G-JPSR3
TT Electronics Resistors
PIN Photodiode, HERMETIC, METAL CAN, SMALL TO8, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC, METAL CAN, SMALL TO8, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 3 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 60 V | |
Shape | ROUND | |
Size | 12 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SMP690G-JPSR3
This table gives cross-reference parts and alternative options found for SMP690G-JPSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP690G-JPSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP690G-JPS | PIN PHOTO DIODE, HERMETIC, METAL CAN, SMALL TO8, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SMP690G-JPSR3 vs SMP690G-JPS |