Part Details for SMPW-C-M by Omega Engineering
Results Overview of SMPW-C-M by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMPW-C-M Information
SMPW-C-M by Omega Engineering is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMPW-C-M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5880-SMPW-C-M-ND
|
DigiKey | MINIATURE THERMOCOUPLE CONNECTOR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
75 In Stock |
|
$10.6800 | Buy Now |
|
DISTI #
SMPW-C-M
|
Avnet Americas | MINIATURE THERMOCOUPLE CONNECTORS FLAT PIN WITH WRITE-ON WINDOW, STANDARD AND EXTENDED TEMPERATURE RANGE - Bulk (Alt: SMPW-C-M) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 372 Factory Stock |
|
$10.6800 | Buy Now |
|
DISTI #
75015855
|
RS | TEMP CONNECTORS, LOW TEMP TC CONNECTORS Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$14.6700 / $16.9500 | Buy Now |
Part Details for SMPW-C-M
SMPW-C-M CAD Models
SMPW-C-M Part Data Attributes
|
|
SMPW-C-M
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
SMPW-C-M
Omega Engineering
THERMOCOUPLE CONNECTOR
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Shell Color - Red | |
| Connector Type | Thermocouple Connector | |
| Insulator Material | Glass Filled Polyamide | |
| Operating Temperature-Max | 180 °C | |
| Operating Temperature-Min | -29 °C |