Part Details for SMS12.CT by Semtech Corporation
Overview of SMS12.CT by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS12.CT
SMS12.CT CAD Models
SMS12.CT Part Data Attributes
|
SMS12.CT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS12.CT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 5 Element, Silicon, SOT-23, PLASTIC PACKAGE-6
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TRANSIENT PROTECTION | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BID | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMS12.CT
This table gives cross-reference parts and alternative options found for SMS12.CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS12.CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS12C.TG | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 5 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SMS12.CT vs SMS12C.TG |
SMS12C.TCT | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 5 Element, Silicon, LEAD FREE PACKAGE-6 | Semtech Corporation | SMS12.CT vs SMS12C.TCT |
SMS12C | Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 5 Element, Silicon, SOT-23, 6 PIN | Semtech Corporation | SMS12.CT vs SMS12C |