Part Details for SMS12P-1 by SOURIAU-SUNBANK
Overview of SMS12P-1 by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS12P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5782
|
Newark | Plug And Socket Connector Housing, Product Range:Souriau Qikmate Sms Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Pin Contacts, Body Material:Nylon Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12P-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10320 |
|
$1.2700 / $2.0500 | Buy Now |
DISTI #
SOU1227-ND
|
DigiKey | CONN PLUG HSG 12POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0605 / $2.0500 | Buy Now |
DISTI #
71549326
|
RS | Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS12P-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 | RFQ |
DISTI #
SOISMS12P1
|
Heilind Electronics | Americas - 8415 in Stock |
|
$1.1875 / $1.5200 | Buy Now | |
DISTI #
SMS12P1
|
TTI | Headers & Wire Housings 12P Cable Plug Sz 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 599 In Stock |
|
$1.2300 / $2.4900 | Buy Now |
DISTI #
SOISMS12P1
|
Interstate Connecting Components | 1963 |
|
$1.1875 / $1.5200 | Buy Now | |
DISTI #
C1S705800232515
|
Chip1Stop | Conn Housing PL 12 POS Crimp ST Cable Mount | 333 |
|
$1.9230 | Buy Now |
Part Details for SMS12P-1
SMS12P-1 CAD Models
SMS12P-1 Part Data Attributes
|
SMS12P-1
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS12P-1
SOURIAU-SUNBANK
Rack and Panel Connector, 12 Contact(s), Male, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED; IP67 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |