There are no models available for this part yet.
Overview of SMS24R-1 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS24R-1 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOU1213-ND
|
DigiKey | CONN RCPT HSG 24POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$1.5817 / $2.9300 | Buy Now | |
DISTI #
71549347
|
RS | Panel mount receptacle | Souriau-Sunbank by Eaton SMS24R-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7200 | RFQ | |
DISTI #
SOISMS24R1
|
Heilind Electronics | SOISMS24R-1 | Americas - 267 in Stock |
|
$2.0682 / $2.5646 | Buy Now | |
DISTI #
SMS24R1
|
TTI | Headers & Wire Housings 24P Receptacle Sz 16 Panel Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$2.2200 / $2.8300 | Buy Now | |
DISTI #
SOISMS24R1
|
Interstate Connecting Components | SOISMS24R-1 | 80 |
|
$2.0682 / $2.5646 | Buy Now |
CAD Models for SMS24R-1 by SOURIAU-SUNBANK
Part Data Attributes for SMS24R-1 by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POALRIZED; IP67
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
15 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SMS24R-1
This table gives cross-reference parts and alternative options found for SMS24R-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS24R-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS24R-1 | Rack and Panel Connector, 24 Contact(s), Female, Receptacle | Amphenol FCi | SMS24R-1 vs SMS24R-1 |