Part Details for SMS36R-1 by SOURIAU-SUNBANK
Overview of SMS36R-1 by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS36R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B7739
|
Newark | Plug And Socket Connector Housing, Product Range:Souriau Qikmate Sms Series, Gender:Receptacle, No. Of Positions:36Positions, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Socket Contacts, Body Material:Nylon Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS36R-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $8.5300 | Buy Now |
DISTI #
SOU1215-ND
|
DigiKey | CONN RCPT HSG 36POS 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$2.6725 / $4.9500 | Buy Now |
DISTI #
71549361
|
RS | Panel mount receptacle | Souriau-Sunbank by Eaton SMS36R-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 | RFQ |
DISTI #
SOISMS36R-1
|
Heilind Electronics | RECEPTACLE-QUICKMATE | Americas - 210 in Stock |
|
$3.3281 / $4.1934 | Buy Now |
|
Quest Components | 8 |
|
$2.9365 / $3.5238 | Buy Now | |
DISTI #
SMS36R1
|
TTI | Headers & Wire Housings 36P Receptacle Sz 16 Panel Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 4976 In Stock |
|
$3.2300 / $4.2300 | Buy Now |
DISTI #
SOISMS36R-1
|
Interstate Connecting Components | RECEPTACLE-QUICKMATE | 63 |
|
$3.3281 / $4.1934 | Buy Now |
Part Details for SMS36R-1
SMS36R-1 CAD Models
SMS36R-1 Part Data Attributes
|
SMS36R-1
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS36R-1
SOURIAU-SUNBANK
Rack and Panel Connector, 36 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED; IP67 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |