Part Details for SMS3922-040LF by Skyworks Solutions Inc
Overview of SMS3922-040LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMS3922-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1693-1-ND
|
DigiKey | RF DIODE SCHOTTKY 8V 75MW SOD882 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9012 In Stock |
|
$0.2285 / $0.6900 | Buy Now |
DISTI #
873-SMS3922-040LF
|
Mouser Electronics | Schottky Diodes & Rectifiers Ls=.45nH SOD-882 Single RoHS: Compliant | 9382 |
|
$0.2260 / $0.6900 | Buy Now |
|
Quest Components | 3297 |
|
$0.3164 / $0.9040 | Buy Now |
Part Details for SMS3922-040LF
SMS3922-040LF CAD Models
SMS3922-040LF Part Data Attributes
|
SMS3922-040LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS3922-040LF
Skyworks Solutions Inc
Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOD-882, 2PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.03 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Frequency Band | S BAND TO C BAND | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 6000 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for SMS3922-040LF
This table gives cross-reference parts and alternative options found for SMS3922-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3922-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM276ASR | SILICON, MIXER DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | SMS3922-040LF vs HSM276ASR |
SMS7621-006LF | Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMS3922-040LF vs SMS7621-006LF |
HSMS-2824-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | SMS3922-040LF vs HSMS-2824-TR1G |
HSM198STL-E | SILICON, MIXER DIODE | Renesas Electronics Corporation | SMS3922-040LF vs HSM198STL-E |
HSMS-2802T32G | Mixer Diode, Silicon | Broadcom Limited | SMS3922-040LF vs HSMS-2802T32G |
HSM198S-E | SILICON, MIXER DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | SMS3922-040LF vs HSM198S-E |
SMS3922-001 | Mixer Diode, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMS3922-040LF vs SMS3922-001 |
HSMS-2802T32 | SILICON, MIXER DIODE | Avago Technologies | SMS3922-040LF vs HSMS-2802T32 |
HSM88ASR | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | SMS3922-040LF vs HSM88ASR |
BAT68-05 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | SMS3922-040LF vs BAT68-05 |