There are no models available for this part yet.
Overview of SMS3924-011 by Alpha Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
CAD Models for SMS3924-011 by Alpha Industries
Part Data Attributes for SMS3924-011 by Alpha Industries
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ALPHA INDUSTRIES INC
|
Part Package Code
|
SOD
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD-323
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
1.83 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.075 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SMS3924-011
This table gives cross-reference parts and alternative options found for SMS3924-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3924-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS3924-079 | Mixer Diode, Silicon, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | SMS3924-011 vs SMS3924-079 |
SMS3924-079LF | Mixer Diode, Silicon, SC-79, 2 PIN | Skyworks Solutions Inc | SMS3924-011 vs SMS3924-079LF |
SMS3924-011 | Mixer Diode, Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMS3924-011 vs SMS3924-011 |
SMS3924-004 | Mixer Diode, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMS3924-011 vs SMS3924-004 |