There are no models available for this part yet.
Overview of SMS3P-1 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS3P-1 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F5780
|
Newark | Plug And Socket Connector Housing, Product Range:Souriau Qikmate Sms Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Pin Contacts, Body Material:Nylon Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS3P-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$1.8800 / $3.0300 | Buy Now |
CAD Models for SMS3P-1 by SOURIAU-SUNBANK
Part Data Attributes for SMS3P-1 by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POALRIZED; IP67
|
Body/Shell Style
|
PLUG
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
15 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SMS3P-1
This table gives cross-reference parts and alternative options found for SMS3P-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3P-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS3P-1 | Rack and Panel Connector, 3 Contact(s), Male, Plug, | Esterline Technologies Corporation | SMS3P-1 vs SMS3P-1 |
Related Parts for SMS3P-1
-
SMS3R-1Multiway Rack and Panel Connectors
-
SPHD-002T-P0.5Terminals and Terminal Blocks
-
1607298Assembly Items
-
662010113322Headers and Edge Type Connectors
-
CM04ED620GO3Fixed Capacitors
-
RK73H1ETTP8202FFixed Resistors
-
HR34B-12WLPA-10S(71)Other Circular Connectors
-
S8VK-G06024Power Supply Modules
-
43914-1101Power Connectors