Part Details for SMS7621-079 by Alpha Semiconductor
Overview of SMS7621-079 by Alpha Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SMS7621-079
SMS7621-079 CAD Models
SMS7621-079 Part Data Attributes
|
SMS7621-079
Alpha Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMS7621-079
Alpha Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.05A, 2V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Rep Pk Reverse Voltage-Max | 2 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SMS7621-079
This table gives cross-reference parts and alternative options found for SMS7621-079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS7621-079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-0013 | SILICON,K BAND, MIXER DIODE | Avago Technologies | SMS7621-079 vs 5082-0013 |
SMS7621-040LF | Mixer Diode, Low Barrier, K Band, Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMS7621-079 vs SMS7621-040LF |
SMS7621-060 | Mixer Diode, Low Barrier, K Band, Silicon, ROHS COMPLIANT, ULTRA MINIATURE, SMT, 2 PIN | Skyworks Solutions Inc | SMS7621-079 vs SMS7621-060 |
MSS20-047-0805-2 | Microwave Mixer Diode, | MACOM | SMS7621-079 vs MSS20-047-0805-2 |