Part Details for SMTC337K6R3T by Skymos Microelectronics Ltd
Overview of SMTC337K6R3T by Skymos Microelectronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SMTC337K6R3T
SMTC337K6R3T CAD Models
SMTC337K6R3T Part Data Attributes:
|
SMTC337K6R3T
Skymos Microelectronics Ltd
Buy Now
Datasheet
|
Compare Parts:
SMTC337K6R3T
Skymos Microelectronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2412
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYMOS MICROELECTRONICS LTD | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Height | 2.6 mm | |
Length | 6 mm | |
Manufacturer Series | SMTC(6.3V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | SMTC(6.3V) | |
Size Code | 2412 | |
Width | 3.2 mm |