Part Details for SMV0550L by Z-Communications Inc
Overview of SMV0550L by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SMV0550L
SMV0550L CAD Models
SMV0550L Part Data Attributes:
|
SMV0550L
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV0550L
Z-Communications Inc
Voltage Controlled Oscillator, 559MHz Min, 561MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | LCC12(UNSPEC) | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 30 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 561 MHz | |
Operating Frequency-Min | 559 MHz | |
Operating Frequency-Nom | 561 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -4 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC12(UNSPEC) | |
Phase Noise | -74 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 3.048mm | |
Power Variation | 2 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES |