Filter Your Search
1 - 2 of 2 results
|
SMV0550L-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 559 MHz | 561 MHz | 561 MHz | 4 V | 16 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 12 | METAL | LCC12(UNSPEC) | YES | Z-COMMUNICATIONS INC | LCC12(UNSPEC) | compliant | |||||||||||
|
SMV0550L
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 559 MHz | 561 MHz | 561 MHz | 1 kHz | 4 V | VOLTAGE CONTROLLED OSCILLATOR | 3.5 V | 500 mV | 30 MHz/V | -4 dBm | -74 dBc/Hz | 2 dB | 16 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 12 | METAL | LCC12(UNSPEC) | YES | 7.62mm x 7.62mm x 3.048mm | Z-COMMUNICATIONS INC | LCC12(UNSPEC) | compliant |