Part Details for SMV1143-011 by Alpha Industries
Overview of SMV1143-011 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for SMV1143-011
SMV1143-011 CAD Models
SMV1143-011 Part Data Attributes
|
SMV1143-011
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
SMV1143-011
Alpha Industries
Variable Capacitance Diode, S Band, 8.2pF C(T), 12V, Silicon, Hyperabrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.08% | |
Diode Capacitance Ratio-Min | 2.45 | |
Diode Capacitance-Nom | 8.2 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 600 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1143-011
This table gives cross-reference parts and alternative options found for SMV1143-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1143-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1T359 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 29.5pF C(T), Silicon, COMPACT, M-204, 2 PIN | Sony Semiconductor | SMV1143-011 vs 1T359 |
ZC930TC | Variable Capacitance Diode, Very High Frequency, 4.9pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN | Diodes Incorporated | SMV1143-011 vs ZC930TC |
JDV2S14E | DIODE 60.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | SMV1143-011 vs JDV2S14E |
ZMV933A | Variable Capacitance Diode, Very High Frequency, 42pF C(T), 12V, Silicon, Hyperabrupt | Diodes Incorporated | SMV1143-011 vs ZMV933A |
BB143,115 | BB143 | NXP Semiconductors | SMV1143-011 vs BB143,115 |
BB143T/R | DIODE 5.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | SMV1143-011 vs BB143T/R |
BBY62TRL | DIODE UHF BAND, 17.5 pF, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | NXP Semiconductors | SMV1143-011 vs BBY62TRL |
SMV1251-079LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1143-011 vs SMV1251-079LF |
BBY51-03WE6433 | Variable Capacitance Diode, 5.4pF C(T), 7V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | SMV1143-011 vs BBY51-03WE6433 |
1T360 | Variable Capacitance Diode, 31.25pF C(T), Silicon, MINIATURE, M-204, 2 PIN | Sony Semiconductor | SMV1143-011 vs 1T360 |