Part Details for SMV1143-011 by Skyworks Solutions Inc
Overview of SMV1143-011 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMV1143-011
SMV1143-011 CAD Models
SMV1143-011 Part Data Attributes
|
SMV1143-011
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1143-011
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 12.9pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.07% | |
Diode Capacitance Ratio-Min | 1.5 | |
Diode Capacitance-Nom | 12.9 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 600 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1143-011
This table gives cross-reference parts and alternative options found for SMV1143-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1143-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1143-011 vs BB833E6327 |
SMV1251-011LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | SMV1143-011 vs SMV1251-011LF |
ZMV833BTA | Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | SMV1143-011 vs ZMV833BTA |
MA2S367 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 13.25pF C(T), 30V, Silicon, SS-MINI PACKAGE-2 | Panasonic Electronic Components | SMV1143-011 vs MA2S367 |
MA27V16 | Variable Capacitance Diode, Ultra High Frequency, 18.2pF C(T), 6V, Silicon, ROHS COMPLIANT, SSSMINI2-F1, 2 PIN | Panasonic Electronic Components | SMV1143-011 vs MA27V16 |
MA363 | Variable Capacitance Diode, 12.007pF C(T), Silicon, S-MINI PACKAGE-2 | Panasonic Electronic Components | SMV1143-011 vs MA363 |
HVU202A | 15.29pF, 34V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | SMV1143-011 vs HVU202A |
934053250115 | DIODE UHF BAND, 19.11 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | SMV1143-011 vs 934053250115 |
BB178/T3 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | SMV1143-011 vs BB178/T3 |
1SV257 | DIODE VARIABLE CAPACITANCE DIODE, 1-1F1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | SMV1143-011 vs 1SV257 |