Part Details for SMV1220-079LF by Skyworks Solutions Inc
Overview of SMV1220-079LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36079LFZV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36079LFZWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
66429-079LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for SMV1220-079LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1709-1-ND
|
DigiKey | DIODE VARACTOR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36000 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
873-SMV1220-079LF
|
Mouser Electronics | Varactor Diodes Ls .7nH SC-79 Single RoHS: Compliant | 2920 |
|
$0.1240 / $0.4400 | Buy Now |
|
Rochester Electronics | SMV1220-079LF - SC79 N-TYPE SINGLE LEAD FREE RoHS: Compliant Status: Active Min Qty: 1 | 6650 |
|
$0.1425 / $0.1677 | Buy Now |
DISTI #
SMV1220-079LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 27000 | 0 |
|
$0.1200 | Buy Now |
Part Details for SMV1220-079LF
SMV1220-079LF CAD Models
SMV1220-079LF Part Data Attributes
|
SMV1220-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1220-079LF
Skyworks Solutions Inc
Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 3 | |
Diode Capacitance-Nom | 27.78 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Variable Capacitance Diode Classification | HYPERABRUPT |