Part Details for SMV1234-011 by Alpha Industries
Overview of SMV1234-011 by Alpha Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SMV1234-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode, Single, 2pf C(t), Sod-323 | 417 |
|
$0.3080 / $0.6600 | Buy Now |
Part Details for SMV1234-011
SMV1234-011 CAD Models
SMV1234-011 Part Data Attributes
|
SMV1234-011
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
SMV1234-011
Alpha Industries
Variable Capacitance Diode, S Band, 3.6pF C(T), 15V, Silicon, Hyperabrupt
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 3.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 1000 | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1234-011
This table gives cross-reference parts and alternative options found for SMV1234-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1234-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1234-011LF | Variable Capacitance Diode, S Band, 6.5pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | SMV1234-011 vs SMV1234-011LF |