Part Details for SMV1253-040LF by Skyworks Solutions Inc
Overview of SMV1253-040LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SMV1253-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1721-1-ND
|
DigiKey | DIODE VARACTOR Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71448 In Stock |
|
$0.2263 / $0.4800 | Buy Now |
DISTI #
873-SMV1253-040LF
|
Mouser Electronics | Varactor Diodes Ls.45nH SOD-882 Single RoHS: Compliant | 5714 |
|
$0.2260 / $0.4800 | Buy Now |
DISTI #
SMV1253-040LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 15000 | 0 |
|
$0.2700 | Buy Now |
DISTI #
SMV1253-040LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SMV1253-040LF
SMV1253-040LF CAD Models
SMV1253-040LF Part Data Attributes
|
SMV1253-040LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1253-040LF
Skyworks Solutions Inc
Variable Capacitance Diode, 7.8pF C(T)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOD-882, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 53 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | HYPERABRUPT |