-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, S Band, 58pF C(T), 32V, Silicon, Hyperabrupt, GREEN, ULTRA SMALL, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36079LFZV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36079LFZWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
66429-079LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1289-1-ND
|
DigiKey | DIODE VARACTOR 30V 20MA SC79 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35264 In Stock |
|
$0.2146 / $0.6400 | Buy Now |
DISTI #
873-SMV1801-079LF
|
Mouser Electronics | Varactor Diodes Ls=.7nH SC-79 Single RoHS: Compliant | 9739 |
|
$0.2120 / $0.6400 | Buy Now |
DISTI #
75729200
|
Verical | Varactor Diode Single 32V 54pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.3000 | Buy Now |
|
Quest Components | VARIABLE CAPACITANCE DIODE, S BAND, 58PF C(T), 32V, SILICON, HYPERABRUPT | 2233 |
|
$0.3180 / $0.7950 | Buy Now |
DISTI #
SMV1801-079LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 15000 | 30000 |
|
$0.2000 | Buy Now |
DISTI #
SMV1801-079LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717001010043
|
Chip1Stop | Unclassified RoHS: Compliant | 15000 |
|
$0.3360 / $0.3390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMV1801-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1801-079LF
Skyworks Solutions Inc
Variable Capacitance Diode, S Band, 58pF C(T), 32V, Silicon, Hyperabrupt, GREEN, ULTRA SMALL, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | GREEN, ULTRA SMALL, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.9% | |
Diode Capacitance Ratio-Min | 20.6 | |
Diode Capacitance-Nom | 58 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
This table gives cross-reference parts and alternative options found for SMV1801-079LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1801-079LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1130-079 | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1801-079LF vs SMV1130-079 |
HVC202BTRU-E | VHF-UHF BAND, 14.95 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ROHS COMPLIANT, ULTRA SMALL, UFP-2 | Renesas Electronics Corporation | SMV1801-079LF vs HVC202BTRU-E |
BB535E7904HTSA1 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1801-079LF vs BB535E7904HTSA1 |
BB535E6327 | Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMV1801-079LF vs BB535E6327 |
SMV1130-040LF | Variable Capacitance Diode | Skyworks Solutions Inc | SMV1801-079LF vs SMV1130-040LF |