SMV2023-001
Description: Variable Capacitance Diode, 22V, Silicon, Hyperabrupt

Overview of SMV2023-001 by Alpha Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for SMV2023-001 by Alpha Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMV2023-001 by Alpha Industries

SMV2023-001
Alpha Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALPHA INDUSTRIES INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW NOISE
Breakdown Voltage-Min
22 V
Configuration
SINGLE
Diode Cap Tolerance
10.2%
Diode Capacitance Ratio-Min
4.2
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Quality Factor-Min
500
Reverse Current-Max
0.05 µA
Reverse Test Voltage
17.6 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Variable Capacitance Diode Classification
HYPERABRUPT
Want to compare parts?
  1. SMV2023-001
    Alpha Industries
    Variable Capacitance Diode, 22V, Silicon, Hyperabrupt
    VS

Alternate Parts for SMV2023-001

This table gives cross-reference parts and alternative options found for SMV2023-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV2023-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMV2023-001 Variable Capacitance Diode, 4.9pF C(T), 22V, Silicon, Hyperabrupt, SOT-23, 3 PIN Skyworks Solutions Inc SMV2023-001 vs SMV2023-001
Part Number Description Manufacturer Compare
HVD350B Variable Capacitance Diode, SFP, 2 PIN Hitachi Ltd SMV2023-001 vs HVD350B
MV1626 Variable Capacitance Diode, 12pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC SMV2023-001 vs MV1626
MMBV105GLT1 UHF BAND, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB, CASE 318-08, 3 PIN Motorola Mobility LLC SMV2023-001 vs MMBV105GLT1
HVU306A Variable Capacitance Diode, Very High Frequency, 31.75pF C(T), 32V, Silicon, URP, 2 PIN Hitachi Ltd SMV2023-001 vs HVU306A
HVC300B Variable Capacitance Diode, Very High Frequency, 50pF C(T), 34V, Silicon, UFP, SC-79, 2 PIN Hitachi Ltd SMV2023-001 vs HVC300B
HVU306B Variable Capacitance Diode, Very High Frequency, 31.5pF C(T), 34V, Silicon, PLASTIC, URP, 2 PIN Hitachi Ltd SMV2023-001 vs HVU306B
HVU417C Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, URP, 2 PIN Hitachi Ltd SMV2023-001 vs HVU417C
BB833E6433 Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon Siemens SMV2023-001 vs BB833E6433
MA4ST2300-1141T VARACTOR DIODE,SINGLE,18PF C(T),SOD-323 TE Connectivity SMV2023-001 vs MA4ST2300-1141T
BBY51-07 Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt Siemens SMV2023-001 vs BBY51-07

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMV2023-001 by Alpha Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMV2023-001 by Alpha Industries

Select Manufacturer
Which Manufacturer of SMV2023-001 would you like to use for your alert(s)?
  • Please alert me when SMV2023-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMV2023-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMV2023-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMV2023-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMV2023-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMV2023-001 by Alpha Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: