Part Details for SMV2025-079LF by Skyworks Solutions Inc
Overview of SMV2025-079LF by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36079LFZV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36079LFZWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
66429-079LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for SMV2025-079LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1741-1-ND
|
DigiKey | DIODE VARACTOR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47019 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
873-SMV2025-079LF
|
Mouser Electronics | Varactor Diodes Ls=.7nH SC-79 Single RoHS: Compliant | 35869 |
|
$0.1250 / $0.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 391 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | 312 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
SMV2025-079LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 27000 | 0 |
|
$0.1200 | Buy Now |
DISTI #
SMV2025-079LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SMV2025-079LF
SMV2025-079LF CAD Models
SMV2025-079LF Part Data Attributes
|
SMV2025-079LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV2025-079LF
Skyworks Solutions Inc
Variable Capacitance Diode, 4.65pF C(T), 20V, Silicon, Hyperabrupt, ROHS COMPLIANT, ULTRA SMALL, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.68% | |
Diode Capacitance Ratio-Min | 2.2 | |
Diode Capacitance-Nom | 4.65 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |