Part Details for SMV20411-01 by Aeroflex Inc
Overview of SMV20411-01 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMV20411-01
SMV20411-01 CAD Models
SMV20411-01 Part Data Attributes:
|
SMV20411-01
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
SMV20411-01
Aeroflex Inc
VHF-UHF BAND, 100pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DIE | |
Package Description | X-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | X-XUUC-N | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 80 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV20411-01
This table gives cross-reference parts and alternative options found for SMV20411-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV20411-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV20411-01 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 100pF C(T), 12V, Silicon, Hyperabrupt, DIE | MACOM | SMV20411-01 vs SMV20411-01 |
SMV20411-01 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 100pF C(T), 12V, Silicon, Hyperabrupt, DIE | Cobham Semiconductor Solutions | SMV20411-01 vs SMV20411-01 |