Part Details for SN-412R4+-1% by SRT Resistor Technology Gmbh
Results Overview of SN-412R4+-1% by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN-412R4+-1% Information
SN-412R4+-1% by SRT Resistor Technology Gmbh is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SN-412R4+-1% by SRT Resistor Technology Gmbh
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN-412R4+-1% Part Data Attributes
|
|
SN-412R4+-1%
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
SN-412R4+-1%
SRT Resistor Technology Gmbh
Fixed Resistor, Wire Wound, 2W, 12.4ohm, 1% +/-Tol, -20,20ppm/Cel, 4525,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.6 Mm | |
| Package Length | 11.4 Mm | |
| Package Style | Smt | |
| Package Width | 6.3 Mm | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 12.4 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4525 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 4.98 V |