Part Details for SN-5D01HZ-FT by FUJITSU Component Ltd
Overview of SN-5D01HZ-FT by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN-5D01HZ-FT
SN-5D01HZ-FT CAD Models
SN-5D01HZ-FT Part Data Attributes:
|
SN-5D01HZ-FT
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
SN-5D01HZ-FT
FUJITSU Component Ltd
Transistor Output SSR, 1-Channel, 2500V Isolation, 20 X 5 MM, 17 MM HEIGHT, ROHS COMPLIANT, ULTRA SLIM PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Package Description | 20 X 5 MM, 17 MM HEIGHT, ROHS COMPLIANT, ULTRA SLIM PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for SN-5D01HZ-FT
This table gives cross-reference parts and alternative options found for SN-5D01HZ-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN-5D01HZ-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN-5D01HZ-FT | Transistor Output SSR, 1-Channel, 2500V Isolation, 20 X 5 MM, 17 MM HEIGHT, ROHS COMPLIANT, ULTRA SLIM PACKAGE-4 | FUJITSU Limited | SN-5D01HZ-FT vs SN-5D01HZ-FT |