| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN10142JE | Texas Instruments | Check for Price | Standard SRAM, 64X1, ECL, CDIP16 | SN10140JE vs SN10142JE |
| SN10140J | Texas Instruments | Check for Price | Standard SRAM, 64X1, ECL, CDIP16 | SN10140JE vs SN10140J |
| SN10148JE | Texas Instruments | Check for Price | Standard SRAM, 64X1, 15ns, ECL, CDIP16 | SN10140JE vs SN10148JE |
| SN10142J | Texas Instruments | Check for Price | Standard SRAM, 64X1, ECL, CDIP16 | SN10140JE vs SN10142J |
Part Details for SN10140JE by Texas Instruments
Results Overview of SN10140JE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN10140JE Information
SN10140JE by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN10140JE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Standard SRAM, 64X1, ECL, CDIP16 | 5446 |
|
RFQ |
US Tariff Estimator: SN10140JE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN10140JE Part Data Attributes
|
|
SN10140JE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN10140JE
Texas Instruments
Standard SRAM, 64X1, ECL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | R-XDIP-T16 | |
| Memory IC Type | Standard Sram | |
| Memory Width | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 64x1 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Ecl | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SN10140JE
This table gives cross-reference parts and alternative options found for SN10140JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN10140JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.