Part Details for SN28835FS by Texas Instruments
Results Overview of SN28835FS by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN28835FS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Consumer Circuit, PQFP44 | 6687 |
|
RFQ |
US Tariff Estimator: SN28835FS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN28835FS Part Data Attributes
|
|
SN28835FS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN28835FS
Texas Instruments
Consumer Circuit, PQFP44
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-44 | |
| Pin Count | 44 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G44 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 45 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.3 Mm | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Quad |