| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN28846 | Texas Instruments | Check for Price | CCD Driver, CMOS, PDSO20 | SN28846DWR vs SN28846 |
Part Details for SN28846DWR by Texas Instruments
Results Overview of SN28846DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN28846DWR Information
SN28846DWR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN28846DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | CCD Driver, CMOS, PDSO20 | 7105 |
|
RFQ |
US Tariff Estimator: SN28846DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN28846DWR Part Data Attributes
|
|
SN28846DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN28846DWR
Texas Instruments
CCD Driver, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | No | |
| Input Characteristics | Standard | |
| Interface IC Type | Ccd Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 45 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Characteristics | Standard | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | -25 Ma | |
| Supply Voltage-Max | 3 V | |
| Supply Voltage-Min | ||
| Supply Voltage-Nom | 1.5 V | |
| Supply Voltage1-Max | -11.1 V | |
| Supply Voltage1-Min | -9.7 V | |
| Supply Voltage1-Nom | -10.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.025 µS | |
| Turn-on Time | 0.048 µS | |
| Width | 7.5 Mm |
Alternate Parts for SN28846DWR
This table gives cross-reference parts and alternative options found for SN28846DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN28846DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.