| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 741AFM | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, CDFP10 | SN52118FA vs 741AFM |
| TL088IU | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10 | SN52118FA vs TL088IU |
| TL088MU | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDFP10 | SN52118FA vs TL088MU |
| UA741CU | Rochester Electronics LLC | Check for Price | Operational Amplifier | SN52118FA vs UA741CU |
| TL088MU/883B | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDFP10 | SN52118FA vs TL088MU/883B |
| UA748MU/883B | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDFP10 | SN52118FA vs UA748MU/883B |
| SE5534AU | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDFP10 | SN52118FA vs SE5534AU |
| UA748MU | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDFP10 | SN52118FA vs UA748MU |
| 741AFM | AMD | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDFP10 | SN52118FA vs 741AFM |
| UA748AFMQB | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10 | SN52118FA vs UA748AFMQB |
Part Details for SN52118FA by Texas Instruments
Results Overview of SN52118FA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN52118FA Information
SN52118FA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SN52118FA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, BIPolar, CDFP10 | 5088 |
|
RFQ |
US Tariff Estimator: SN52118FA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN52118FA Part Data Attributes
|
|
SN52118FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN52118FA
Texas Instruments
Operational Amplifier, 1 Func, BIPolar, CDFP10
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Frequency Compensation | Yes | |
| JESD-30 Code | R-XDFP-F10 | |
| Length | 8.725 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL10,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.65 Mm | |
| Slew Rate-Nom | 50 V/Us | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Wideband | No | |
| Width | 6.35 Mm |
Alternate Parts for SN52118FA
This table gives cross-reference parts and alternative options found for SN52118FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN52118FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.