| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS139N | Texas Instruments | $0.5141 | 2-LINE TO 4-LINE DECODER, ALS Series, Inverted Output, TTL, PDIP16 | SN5446AJ vs SN74ALS139N |
| MC14547BCP | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 | SN5446AJ vs MC14547BCP |
| 54AC139DMQB | Teledyne HiRel | Check for Price | AC Series, Inverted Output, CMOS, CDIP16 | SN5446AJ vs 54AC139DMQB |
| 5962R9654701QEA | Cobham Semiconductor Solutions | Check for Price | ACT Series, Inverted Output, CMOS, CDIP16 | SN5446AJ vs 5962R9654701QEA |
| MC14558BALDS | Motorola Semiconductor Products | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | SN5446AJ vs MC14558BALDS |
| SN74LS48J | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP16 | SN5446AJ vs SN74LS48J |
| CD54HCT4511F/3 | Intersil Corporation | Check for Price | Seven Segment Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 | SN5446AJ vs CD54HCT4511F/3 |
| ACS139DMSR-03 | Intersil Corporation | Check for Price | AC Series, Inverted Output, CMOS, CDIP16 | SN5446AJ vs ACS139DMSR-03 |
| 74HCT42NB | NXP Semiconductors | Check for Price | Decimal Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16 | SN5446AJ vs 74HCT42NB |
| SN7448N-00 | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, True Output, TTL, PDIP16 | SN5446AJ vs SN7448N-00 |
Part Details for SN5446AJ by Texas Instruments
Results Overview of SN5446AJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN5446AJ Information
SN5446AJ by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN5446AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SEVEN SEGMENT DECODER/DRIVER, TTL/H/L SERIES, INVERTED OUTPUT, TTL, CDIP16 | 4 |
|
$4.8000 / $9.6000 | Buy Now |
|
|
Vyrian | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16 | 4375 |
|
RFQ |
US Tariff Estimator: SN5446AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN5446AJ Part Data Attributes
|
|
SN5446AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5446AJ
Texas Instruments
Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ripple Blanking; Lamp Test Input | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 85 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN5446AJ
This table gives cross-reference parts and alternative options found for SN5446AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5446AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.