| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN7494J-00 | Texas Instruments | Check for Price | Parallel In Serial Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | SN5494J vs SN7494J-00 |
| N7494N | YAGEO Corporation | Check for Price | Parallel In Serial Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | SN5494J vs N7494N |
| SN7494J | Texas Instruments | Check for Price | Parallel In Serial Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | SN5494J vs SN7494J |
| SN7494N-10 | Texas Instruments | Check for Price | Parallel In Serial Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | SN5494J vs SN7494N-10 |
| N7494N | Signetics | Check for Price | Parallel In Serial Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | SN5494J vs N7494N |
| SN7494N | Texas Instruments | Check for Price | Parallel In Serial Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, PDIP16 | SN5494J vs SN7494N |
| SN5494J-00 | Texas Instruments | Check for Price | Parallel In Serial Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | SN5494J vs SN5494J-00 |
Part Details for SN5494J by Texas Instruments
Results Overview of SN5494J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN5494J Information
SN5494J by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN5494J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Serial Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16 | 6611 |
|
RFQ |
US Tariff Estimator: SN5494J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN5494J Part Data Attributes
|
|
SN5494J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN5494J
Texas Instruments
Parallel In Serial Out, TTL/H/L Series, 4-Bit, Right Direction, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Clear Followed By Selective Preset Imitates Load | |
| Count Direction | Right | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-CDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 10000000 Hz | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 40 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 10 Mhz |
Alternate Parts for SN5494J
This table gives cross-reference parts and alternative options found for SN5494J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN5494J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.