| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9322701QSX | Teledyne HiRel | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20 | SN54ABT245AW vs 5962-9322701QSX |
| 5962-9322701QSA | National Semiconductor Corporation | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20 | SN54ABT245AW vs 5962-9322701QSA |
| SNJ54ABT245W | Texas Instruments | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20 | SN54ABT245AW vs SNJ54ABT245W |
| 54ABT245W-MSP | Texas Instruments | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20 | SN54ABT245AW vs 54ABT245W-MSP |
| 54ABT245W-QML | Teledyne HiRel | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | SN54ABT245AW vs 54ABT245W-QML |
| SN54ABT241W | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20 | SN54ABT245AW vs SN54ABT241W |
| 5962-9322701QSA | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20 | SN54ABT245AW vs 5962-9322701QSA |
| 54ABT245W/883 | Texas Instruments | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20 | SN54ABT245AW vs 54ABT245W/883 |
| 54ABT241WQML | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20 | SN54ABT245AW vs 54ABT241WQML |
| SNJ54ABT241AW | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CDFP20 | SN54ABT245AW vs SNJ54ABT241AW |
Part Details for SN54ABT245AW by Texas Instruments
Results Overview of SN54ABT245AW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ABT245AW Information
SN54ABT245AW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54ABT245AW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20 | 8919 |
|
RFQ |
US Tariff Estimator: SN54ABT245AW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54ABT245AW Part Data Attributes
|
|
SN54ABT245AW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ABT245AW
Texas Instruments
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Abt | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.09 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 4.2 Ns | |
| Propagation Delay (tpd) | 4.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.92 Mm |
Alternate Parts for SN54ABT245AW
This table gives cross-reference parts and alternative options found for SN54ABT245AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ABT245AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.