Datasheets
packagee
SN54AHCT174J by: Texas Instruments

D Flip-Flop, AHCT/VHCT Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDIP16

Part Details for SN54AHCT174J by Texas Instruments

Results Overview of SN54AHCT174J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage Energy and Power Systems

SN54AHCT174J Information

SN54AHCT174J by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for SN54AHCT174J

Part # Distributor Description Stock Price Buy
Vyrian D Flip-Flop, AHCT/VHCT Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDIP16 9609
RFQ

US Tariff Estimator: SN54AHCT174J by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN54AHCT174J
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN54AHCT174J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54AHCT174J Part Data Attributes

SN54AHCT174J Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54AHCT174J Texas Instruments D Flip-Flop, AHCT/VHCT Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, CDIP16
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Ceramic, Dip-16
Pin Count 16
HTS Code 8542.39.00.60
Family Ahct/Vhct
JESD-30 Code R-GDIP-T16
Length 19.56 Mm
Logic IC Type D Flip-Flop
Number of Bits 1
Number of Functions 6
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity True
Package Body Material Ceramic, Glass-Sealed
Package Code DIP
Package Shape Rectangular
Package Style In-Line
Propagation Delay (tpd) 10 Ns
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Military
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Trigger Type Positive Edge
Width 7.62 Mm
fmax-Min 80 Mhz

Alternate Parts for SN54AHCT174J

This table gives cross-reference parts and alternative options found for SN54AHCT174J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AHCT174J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AHCT174N Texas Instruments $0.2002 D Flip-Flop, AHCT/VHCT/VT Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16 SN54AHCT174J vs SN74AHCT174N
Part Number Manufacturer Composite Price Description Compare
SN74HC112D Texas Instruments $0.1859 J-K Flip-Flop, HC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 SN54AHCT174J vs SN74HC112D
HD74LS112FP-E Renesas Electronics Corporation Check for Price J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 SN54AHCT174J vs HD74LS112FP-E
HD74LS174P Renesas Electronics Corporation Check for Price D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16 SN54AHCT174J vs HD74LS174P
HD74LS76ARP Renesas Electronics Corporation Check for Price J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16 SN54AHCT174J vs HD74LS76ARP
CD74AC112M Intersil Corporation Check for Price J-K Flip-Flop, 2-Func, Negative Edge Triggered, CMOS, PDSO16 SN54AHCT174J vs CD74AC112M
SN74LV174APWRG4 Texas Instruments Check for Price D Flip-Flop, LV/LV-A/LVX/H Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16 SN54AHCT174J vs SN74LV174APWRG4
DM74LS259WM Fairchild Semiconductor Corporation Check for Price D Latch, LS Series, 1-Func, Low Level Triggered, 8-Bit, True Output, TTL, PDSO16 SN54AHCT174J vs DM74LS259WM
DM74ALS174MX_NL Fairchild Semiconductor Corporation Check for Price D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16 SN54AHCT174J vs DM74ALS174MX_NL
MM74HC75MX National Semiconductor Corporation Check for Price D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 SN54AHCT174J vs MM74HC75MX
54LS375FMQB National Semiconductor Corporation Check for Price D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CDFP16 SN54AHCT174J vs 54LS375FMQB
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AHCT174J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AHCT174J by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54AHCT174J would you like to use for your alert(s)?
  • Please alert me when SN54AHCT174J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54AHCT174J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AHCT174J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54AHCT174J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AHCT174J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AHCT174J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: