| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LS273NSR | Texas Instruments | $0.4153 | D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20 | SN54AHCT273W vs SN74LS273NSR |
| SN74F273DW | Texas Instruments | Check for Price | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20 | SN54AHCT273W vs SN74F273DW |
| N74ABT377APW-T | NXP Semiconductors | Check for Price | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20 | SN54AHCT273W vs N74ABT377APW-T |
| MC74LVX573MR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, PDSO20 | SN54AHCT273W vs MC74LVX573MR2 |
| TC74HC377AF-TP2 | Toshiba America Electronic Components | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | SN54AHCT273W vs TC74HC377AF-TP2 |
| M38510R75603BRA | National Semiconductor Corporation | Check for Price | D Flip-Flop, AC Series, 8-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, DIP20 | SN54AHCT273W vs M38510R75603BRA |
| SN74LS273NS | Texas Instruments | Check for Price | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20 | SN54AHCT273W vs SN74LS273NS |
| 935263591112 | NXP Semiconductors | Check for Price | D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | SN54AHCT273W vs 935263591112 |
| SN74ALS273DWG4 | Texas Instruments | Check for Price | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20 | SN54AHCT273W vs SN74ALS273DWG4 |
| 935185640118 | NXP Semiconductors | Check for Price | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20 | SN54AHCT273W vs 935185640118 |
Part Details for SN54AHCT273W by Texas Instruments
Results Overview of SN54AHCT273W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54AHCT273W Information
SN54AHCT273W by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54AHCT273W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20 | 6805 |
|
RFQ |
US Tariff Estimator: SN54AHCT273W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54AHCT273W Part Data Attributes
|
|
SN54AHCT273W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AHCT273W
Texas Instruments
D Flip-Flop, AHCT/VHCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ahct/Vhct | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.09 Mm | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.92 Mm | |
| fmax-Min | 65 Mhz |
Alternate Parts for SN54AHCT273W
This table gives cross-reference parts and alternative options found for SN54AHCT273W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AHCT273W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.