Part Details for SN54ALS138FK by Texas Instruments
Results Overview of SN54ALS138FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ALS138FK Information
SN54ALS138FK by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54ALS138FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, ALS Series, Inverted Output, TTL, CQCC20 | 6135 |
|
RFQ |
US Tariff Estimator: SN54ALS138FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN54ALS138FK
SN54ALS138FK Part Data Attributes
|
|
SN54ALS138FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS138FK
Texas Instruments
3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| Input Conditioning | Standard | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 28 Ns | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for SN54ALS138FK
This table gives cross-reference parts and alternative options found for SN54ALS138FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS138FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54F539LMQB | National Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, F/FAST Series, Configurable Output, TTL, CQCC20 | SN54ALS138FK vs 54F539LMQB |
| 74LVQ138LC | Texas Instruments | Check for Price | LVQ Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FK vs 74LVQ138LC |
| SNJ54LS445FK | Texas Instruments | Check for Price | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | SN54ALS138FK vs SNJ54LS445FK |
| SNJ54S139FK | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, S Series, Inverted Output, TTL, CQCC20 | SN54ALS138FK vs SNJ54S139FK |
| 5962-9851701Q2X | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FK vs 5962-9851701Q2X |
| 5962-86821012A | Defense Logistics Agency | Check for Price | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FK vs 5962-86821012A |
| QS54FCT238ATLB | Quality Semiconductor Inc | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, True Output, CMOS, CQCC20 | SN54ALS138FK vs QS54FCT238ATLB |
| 54VHC139E/883 | Texas Instruments | Check for Price | AHC/VHC Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FK vs 54VHC139E/883 |
| SNJ54LS249FK | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CQCC20 | SN54ALS138FK vs SNJ54LS249FK |
| SN54AHCT139FK | Texas Instruments | Check for Price | AHCT/VHCT Series, Inverted Output, CMOS, CQCC20 | SN54ALS138FK vs SN54AHCT139FK |