| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 29F705DCQR | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 35ns, TTL, CDIP28 | SN54ALS871JD vs 29F705DCQR |
| 8602502XA | SRI International Sarnoff | Check for Price | Multi-Port SRAM, 16X4, 35ns, Bipolar, CDIP28 | SN54ALS871JD vs 8602502XA |
| 29F705DCQM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 35ns, TTL, CDIP28 | SN54ALS871JD vs 29F705DCQM |
| AM29707PC | AMD | Check for Price | Multi-Port SRAM, 16X4, 25ns, TTL, PDIP28 | SN54ALS871JD vs AM29707PC |
| AM29705ADM | AMD | Check for Price | Multi-Port SRAM, 16X4, 30ns, TTL, CDIP28 | SN54ALS871JD vs AM29705ADM |
| 29F705DMQB | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 36ns, TTL, CDIP28 | SN54ALS871JD vs 29F705DMQB |
| AM29705ADC-B | AMD | Check for Price | Multi-Port SRAM, 16X4, 25ns, TTL, CDIP28, CERAMIC, SLIMDIP-28 | SN54ALS871JD vs AM29705ADC-B |
Part Details for SN54ALS871JD by Texas Instruments
Results Overview of SN54ALS871JD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54ALS871JD Information
SN54ALS871JD by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN54ALS871JD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multi-Port SRAM, 16X4, TTL, CDIP28 | 7972 |
|
RFQ |
US Tariff Estimator: SN54ALS871JD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54ALS871JD Part Data Attributes
|
|
SN54ALS871JD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS871JD
Texas Instruments
Multi-Port SRAM, 16X4, TTL, CDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Additional Feature | Dual Memory For Multibus Architecture; Separate I/O For Port A | |
| JESD-30 Code | R-CDIP-T28 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SN54ALS871JD
This table gives cross-reference parts and alternative options found for SN54ALS871JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS871JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.