| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54AS822JT | Rochester Electronics LLC | Check for Price | Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, CDIP24 | SN74AS824FN vs SNJ54AS822JT |
| SN74AS821ADWRE4 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 | SN74AS824FN vs SN74AS821ADWRE4 |
| 5962-8952501LA | Rochester Electronics LLC | Check for Price | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | SN74AS824FN vs 5962-8952501LA |
| SN54AS822JT | Rochester Electronics LLC | Check for Price | AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | SN74AS824FN vs SN54AS822JT |
| SNJ54AS826JT | Rochester Electronics LLC | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24 | SN74AS824FN vs SNJ54AS826JT |
| 5962-9078001MKX | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24 | SN74AS824FN vs 5962-9078001MKX |
| SNJ54AS825AW | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, CDFP24 | SN74AS824FN vs SNJ54AS825AW |
| SN74AS822FN-00 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, PQCC28 | SN74AS824FN vs SN74AS822FN-00 |
| SNJ54AS821JT | Rochester Electronics LLC | Check for Price | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | SN74AS824FN vs SNJ54AS821JT |
| SN74AS823FN3 | Texas Instruments | Check for Price | Bus Driver, AS Series, 1-Func, 9-Bit, True Output, TTL, PQCC28 | SN74AS824FN vs SN74AS823FN3 |
Part Details for SN74AS824FN by Texas Instruments
Results Overview of SN74AS824FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS824FN Information
SN74AS824FN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS824FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, AS Series, 1-Func, 9-Bit, Inverted Output, TTL, PQCC28 | 5866 |
|
RFQ |
US Tariff Estimator: SN74AS824FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AS824FN Part Data Attributes
|
|
SN74AS824FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS824FN
Texas Instruments
Bus Driver, AS Series, 1-Func, 9-Bit, Inverted Output, TTL, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Clear And Clock Enable; Power Off Disable Outputs To Permit Live Insertion | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | As | |
| JESD-30 Code | S-PQCC-J28 | |
| Length | 11.5062 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Prop. Delay@Nom-Sup | 11 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge | |
| Width | 11.5062 Mm |
Alternate Parts for SN74AS824FN
This table gives cross-reference parts and alternative options found for SN74AS824FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS824FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.