| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29705AXM | AMD | Check for Price | Multi-Port SRAM, 16X4, 30ns, TTL | SN54AS871FK vs AM29705AXM |
| AM29705ALCB | AMD | Check for Price | Standard SRAM, 16X4, 28ns, ECL, CQCC28 | SN54AS871FK vs AM29705ALCB |
| SN74AS871FN | Texas Instruments | Check for Price | Multi-Port SRAM, 16X4, 16ns, TTL, PQCC28 | SN54AS871FK vs SN74AS871FN |
| SN54ALS870FK | Texas Instruments | Check for Price | Standard SRAM, 16X4, 20ns, TTL, CQCC28 | SN54AS871FK vs SN54ALS870FK |
| SN54ALS871FK | Texas Instruments | Check for Price | Multi-Port SRAM, 16X4, TTL, CQCC28 | SN54AS871FK vs SN54ALS871FK |
| SNJ54ALS870FK | Rochester Electronics LLC | Check for Price | Standard SRAM, 16X4, 24ns, CMOS, CQCC28 | SN54AS871FK vs SNJ54ALS870FK |
| SN54AS870FK | Rochester Electronics LLC | Check for Price | Multi-Port SRAM, 16X4, 20ns, TTL, CQCC28 | SN54AS871FK vs SN54AS870FK |
| AM29705ALM-B | AMD | Check for Price | Multi-Port SRAM, 16X4, 30ns, TTL | SN54AS871FK vs AM29705ALM-B |
| SNJ54AS871FK | Texas Instruments | Check for Price | Multi-Port SRAM, 16X4, 16ns, CMOS, CQCC28 | SN54AS871FK vs SNJ54AS871FK |
| SN74ALS871FN | Texas Instruments | Check for Price | Multi-Port SRAM, 16X4, TTL, PQCC28 | SN54AS871FK vs SN74ALS871FN |
Part Details for SN54AS871FK by Texas Instruments
Results Overview of SN54AS871FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54AS871FK Information
SN54AS871FK by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN54AS871FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multi-Port SRAM, 16X4, 20ns, TTL, CQCC28 | 8806 |
|
RFQ |
US Tariff Estimator: SN54AS871FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54AS871FK Part Data Attributes
|
|
SN54AS871FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS871FK
Texas Instruments
Multi-Port SRAM, 16X4, 20ns, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 20 Ns | |
| Additional Feature | Dual Memory For Multibus Architecture; Separate I/O For Port A | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Memory Density | 64 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |
Alternate Parts for SN54AS871FK
This table gives cross-reference parts and alternative options found for SN54AS871FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS871FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.