Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsConsumer ElectronicsEducation and ResearchFinancial Technology (Fintech)Healthcare
SN54AS877JT Information
SN54AS877JT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN54AS877JT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54AS877JTTexas InstrumentsRegistered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24
Part Life Cycle Code
Obsolete
Part Package Code
DIP
Package Description
0.300 Inch, Ceramic, Dip-24
Pin Count
24
HTS Code
8542.39.00.60
Additional Feature
Eight Selectable Modes
Control Type
Enable Low
Count Direction
Bidirectional
Family
As
JESD-30 Code
R-CDIP-T24
Length
32.005 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Registered Bus Transceiver
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-State
Output Polarity
True
Package Body Material
Ceramic, Metal-Sealed Cofired
Package Code
DIP
Package Shape
Rectangular
Package Style
In-Line
Power Supply Current-Max (ICC)
220 Ma
Prop. Delay@Nom-Sup
10 Ns
Propagation Delay (tpd)
10 Ns
Qualification Status
Not Qualified
Screening Level
Aec-Q100
Seated Height-Max
5.08 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
No
Technology
Ttl
Temperature Grade
Military
Terminal Form
Through-Hole
Terminal Pitch
2.54 Mm
Terminal Position
Dual
Width
7.62 Mm
Alternate Parts for SN54AS877JT
This table gives cross-reference parts and alternative options found for SN54AS877JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS877JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.